Part Details for SN54ALS756J by Rochester Electronics LLC
Overview of SN54ALS756J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS756J
SN54ALS756J CAD Models
SN54ALS756J Part Data Attributes
|
SN54ALS756J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54ALS756J
Rochester Electronics LLC
Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54ALS756J
This table gives cross-reference parts and alternative options found for SN54ALS756J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS756J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS756-1N3 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Rochester Electronics LLC | SN54ALS756J vs SN74ALS756-1N3 |
SN74ALS756-1N | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Rochester Electronics LLC | SN54ALS756J vs SN74ALS756-1N |
SNJ54ALS756J | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | Rochester Electronics LLC | SN54ALS756J vs SNJ54ALS756J |
SN54ALS756J | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54ALS756J vs SN54ALS756J |
SN74ALS756-1N | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN54ALS756J vs SN74ALS756-1N |
SN74ALS756N | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | Rochester Electronics LLC | SN54ALS756J vs SN74ALS756N |
SN74ALS756N3 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Rochester Electronics LLC | SN54ALS756J vs SN74ALS756N3 |
SN74ALS756-1N3 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN54ALS756J vs SN74ALS756-1N3 |
SNJ54ALS756J | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54ALS756J vs SNJ54ALS756J |