Logic
SN54ALS653-1JT
Texas Instruments
Description: ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Overview of SN54ALS653-1JT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN54ALS653-1JT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS653-1JT by Texas Instruments

SN54ALS653-1JT
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ALS
JESD-30 Code
R-GDIP-T24
Length
32.005 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
71 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54ALS653-1JT
    Texas Instruments
    ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for SN54ALS653-1JT

This table gives cross-reference parts and alternative options found for SN54ALS653-1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS653-1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS653-1NT-10 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1JT vs SN74ALS653-1NT-10
SN74ALS653NT-10 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1JT vs SN74ALS653NT-10
SN74ALS653NTE4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments SN54ALS653-1JT vs SN74ALS653NTE4
SNJ54ALS653JT Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN54ALS653-1JT vs SNJ54ALS653JT
SN74ALS653NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1JT vs SN74ALS653NT3
SN74ALS653-1NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN54ALS653-1JT vs SN74ALS653-1NT
5962-8968701LX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54ALS653-1JT vs 5962-8968701LX
SNJ54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS653-1JT vs SNJ54ALS653JT-00
SN54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS653-1JT vs SN54ALS653JT-00
SN74ALS653NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN54ALS653-1JT vs SN74ALS653NT
Part Number Description Manufacturer Compare
SNJ54ALS653JT Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN54ALS653-1JT vs SNJ54ALS653JT
5962-8968701LX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54ALS653-1JT vs 5962-8968701LX
SN54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS653-1JT vs SN54ALS653JT-00
SN74ALS653DWRG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN54ALS653-1JT vs SN74ALS653DWRG4
SNJ54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS653-1JT vs SNJ54ALS653JT-00
SN74ALS653-1NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1JT vs SN74ALS653-1NT3
SN74ALS653-1NT-10 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1JT vs SN74ALS653-1NT-10
SN74ALS653NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN54ALS653-1JT vs SN74ALS653NT
SN74ALS653NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1JT vs SN74ALS653NT3
SNJ54ALS653-1FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1JT vs SNJ54ALS653-1FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS653-1JT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS653-1JT by Texas Instruments

  • Please alert me when SN54ALS653-1JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54ALS653-1JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS653-1JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54ALS653-1JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS653-1JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS653-1JT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: