Part Details for SN54ALS574J by Motorola Semiconductor Products
Overview of SN54ALS574J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS574J
SN54ALS574J CAD Models
SN54ALS574J Part Data Attributes
|
SN54ALS574J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54ALS574J
Motorola Semiconductor Products
D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54ALS574J
This table gives cross-reference parts and alternative options found for SN54ALS574J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS574J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS574N | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN54ALS574J vs SN74ALS574N |
TTDM54ALS574J/883 | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20 | Twilight Technology Inc | SN54ALS574J vs TTDM54ALS574J/883 |
SN74ALS574NP1 | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN54ALS574J vs SN74ALS574NP1 |
SN74ALS574JP4 | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN54ALS574J vs SN74ALS574JP4 |
SN74ALS574J | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN54ALS574J vs SN74ALS574J |
TTDM54ALS574J/883C | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20 | Twilight Technology Inc | SN54ALS574J vs TTDM54ALS574J/883C |
TTDM54ALS574J/883B | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20 | Twilight Technology Inc | SN54ALS574J vs TTDM54ALS574J/883B |
DM54ALS574J | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN54ALS574J vs DM54ALS574J |
SN74ALS574N3 | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN54ALS574J vs SN74ALS574N3 |
SN74ALS574J | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,CERAMIC | Freescale Semiconductor | SN54ALS574J vs SN74ALS574J |