Part Details for SN54ALS38BJ by Rochester Electronics LLC
Overview of SN54ALS38BJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS38BJ
SN54ALS38BJ CAD Models
SN54ALS38BJ Part Data Attributes
|
SN54ALS38BJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54ALS38BJ
Rochester Electronics LLC
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54ALS38BJ
This table gives cross-reference parts and alternative options found for SN54ALS38BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS38BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS37F883B | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN54ALS38BJ vs S54LS37F883B |
SN54LS37FK | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN54ALS38BJ vs SN54LS37FK |
NLVVHCT132ADTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | SN54ALS38BJ vs NLVVHCT132ADTR2G |
M74HCT00C1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PQCC20, PLASTIC, CC-20 | STMicroelectronics | SN54ALS38BJ vs M74HCT00C1R |
U74HCT00L-S14-T | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | SN54ALS38BJ vs U74HCT00L-S14-T |
SN74LS132DR2 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN54ALS38BJ vs SN74LS132DR2 |
SNJ54LS26FK | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, QCC-20 | Rochester Electronics LLC | SN54ALS38BJ vs SNJ54LS26FK |
SN74132J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN54ALS38BJ vs SN74132J |
S54LS132F883B | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN54ALS38BJ vs S54LS132F883B |
SN54ALS38BFK | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54ALS38BJ vs SN54ALS38BFK |