Part Details for SN54ALS169BFH by Rochester Electronics LLC
Overview of SN54ALS169BFH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS169BFH
SN54ALS169BFH CAD Models
SN54ALS169BFH Part Data Attributes
|
SN54ALS169BFH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54ALS169BFH
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP/DOWN | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 22 MHz |
Alternate Parts for SN54ALS169BFH
This table gives cross-reference parts and alternative options found for SN54ALS169BFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS169BFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS169BFH | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS169BFH vs SNJ54ALS169BFH |
SNJ54ALS169AFH-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20 | Texas Instruments | SN54ALS169BFH vs SNJ54ALS169AFH-00 |
SNJ54ALS169FH | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS169BFH vs SNJ54ALS169FH |
SNJ54ALS169AFH | Binary Counter, | Rochester Electronics LLC | SN54ALS169BFH vs SNJ54ALS169AFH |
M38510/38003B2A | Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125 | Texas Instruments | SN54ALS169BFH vs M38510/38003B2A |
SN54ALS169AFH | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS169BFH vs SN54ALS169AFH |
SNJ54ALS169BFH | Binary Counter, | Rochester Electronics LLC | SN54ALS169BFH vs SNJ54ALS169BFH |
SN54ALS169FH | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS169BFH vs SN54ALS169FH |