Part Details for SN54ALS05J by Motorola Semiconductor Products
Overview of SN54ALS05J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS05J
SN54ALS05J CAD Models
SN54ALS05J Part Data Attributes
|
SN54ALS05J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54ALS05J
Motorola Semiconductor Products
Inverter, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN54ALS05J
This table gives cross-reference parts and alternative options found for SN54ALS05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT14 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | SN54ALS05J vs GD54HCT14 |
74HCT14NB | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN54ALS05J vs 74HCT14NB |
5962-8689001CX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | SN54ALS05J vs 5962-8689001CX |
5962-8689001CB | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | SN54ALS05J vs 5962-8689001CB |
5962R9571901VCC | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | SN54ALS05J vs 5962R9571901VCC |
SNJ54ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN54ALS05J vs SNJ54ALS05J |
DM74ALS05N | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN54ALS05J vs DM74ALS05N |
M54HCT14F1R | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54ALS05J vs M54HCT14F1R |
74HCT14N | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | Nexperia | SN54ALS05J vs 74HCT14N |
74HCT14N-B | Inverter, CMOS, PDIP14 | Philips Semiconductors | SN54ALS05J vs 74HCT14N-B |