Part Details for SN54AC02VTD1 by Texas Instruments
Overview of SN54AC02VTD1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SN54AC02VTD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN54AC02VTD1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP DIE Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$287.7919 | Buy Now |
DISTI #
595-SN54AC02VTD1
|
Mouser Electronics | Logic Gates DIE SALE RoHS: Compliant | 0 |
|
$271.1000 | Order Now |
Part Details for SN54AC02VTD1
SN54AC02VTD1 CAD Models
SN54AC02VTD1 Part Data Attributes
|
SN54AC02VTD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AC02VTD1
Texas Instruments
Quadruple 2-Input Positive-NOR Gates 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 50k Rad(Si) V |
Alternate Parts for SN54AC02VTD1
This table gives cross-reference parts and alternative options found for SN54AC02VTD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AC02VTD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AC02VTD2 | Quadruple 2-Input Positive-NOR Gates 0- | Texas Instruments | SN54AC02VTD1 vs SN54AC02VTD2 |