Part Details for SN5470W-10 by Texas Instruments
Overview of SN5470W-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN5470W-10
SN5470W-10 CAD Models
SN5470W-10 Part Data Attributes
|
SN5470W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5470W-10
Texas Instruments
TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3-IN AND GATED J/K INPUTS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 8.725 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SN5470W-10
This table gives cross-reference parts and alternative options found for SN5470W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5470W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5470W-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN5470W-10 vs SNJ5470W-00 |
M38510/02201BAX | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN5470W-10 vs M38510/02201BAX |
JM38510/00206BDC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14 | Signetics | SN5470W-10 vs JM38510/00206BDC |
M38510/00201BDA | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, | SRI International Sarnoff | SN5470W-10 vs M38510/00201BDA |
M38510/02201BAA | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN5470W-10 vs M38510/02201BAA |
M38510/00201BDX | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14 | Texas Instruments | SN5470W-10 vs M38510/00201BDX |
JM38510/02201BDC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14 | Signetics | SN5470W-10 vs JM38510/02201BDC |
M38510/02201BDX | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, | SRI International Sarnoff | SN5470W-10 vs M38510/02201BDX |
M38510/00206BDA | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14 | SRI International Sarnoff | SN5470W-10 vs M38510/00206BDA |
SNJ54H72W-10 | IC TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch | Texas Instruments | SN5470W-10 vs SNJ54H72W-10 |