Part Details for SN54298W-10 by Texas Instruments
Overview of SN54298W-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for SN54298W-10
SN54298W-10 CAD Models
SN54298W-10 Part Data Attributes
|
SN54298W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54298W-10
Texas Instruments
TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 65 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54298W-10
This table gives cross-reference parts and alternative options found for SN54298W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54298W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54298W-00 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Texas Instruments | SN54298W-10 vs SN54298W-00 |
54298FMQB | Multiplexer, TTL/H/L Series, 1-Func, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | SN54298W-10 vs 54298FMQB |
SNJ54298W-10 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Texas Instruments | SN54298W-10 vs SNJ54298W-10 |
SN54298W | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Texas Instruments | SN54298W-10 vs SN54298W |