SN54150W
Description: TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24

Overview of SN54150W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN54150W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54150W by Texas Instruments

SN54150W
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DFP, FL24,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-CDFP-F24
Length
14.36 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
16
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
68 mA
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
2.29 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.09 mm
Want to compare parts?
  1. SN54150W
    Texas Instruments
    TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24
    VS

Alternate Parts for SN54150W

This table gives cross-reference parts and alternative options found for SN54150W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54150W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54150W Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDFP24 Rochester Electronics LLC SN54150W vs SN54150W
Part Number Description Manufacturer Compare
54150FMQB TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments SN54150W vs 54150FMQB
SN54150W Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDFP24 Rochester Electronics LLC SN54150W vs SN54150W
DM54150W/883 TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments SN54150W vs DM54150W/883
SNJ54150W Data Selectors/Multiplexers 24-CFP -55 to 125 Texas Instruments SN54150W vs SNJ54150W
DM54150W/883 IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24, CERAMIC, FP-24, Multiplexer/Demultiplexer National Semiconductor Corporation SN54150W vs DM54150W/883
54150FMQB IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24, CERAMIC, FP-24, Multiplexer/Demultiplexer National Semiconductor Corporation SN54150W vs 54150FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54150W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54150W by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54150W would you like to use for your alert(s)?
  • Please alert me when SN54150W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54150W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54150W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54150W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54150W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54150W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: