Part Details for SN54126J-00 by Texas Instruments
Overview of SN54126J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54126J | Rochester Electronics LLC | Bus Driver, TTL/H/L Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 |
Part Details for SN54126J-00
SN54126J-00 CAD Models
SN54126J-00 Part Data Attributes
|
SN54126J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54126J-00
Texas Instruments
TTL/H/L SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54126J-00
This table gives cross-reference parts and alternative options found for SN54126J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54126J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/15302BCX | IC TTL/H/L SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | NXP Semiconductors | SN54126J-00 vs M38510/15302BCX |
M38510/15302BCX | Bus Driver, TTL/H/L Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SN54126J-00 vs M38510/15302BCX |
SN54126J-00 | TTL/H/L SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | Rochester Electronics LLC | SN54126J-00 vs SN54126J-00 |
M38510/15302BCX | TTL/H/L SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | SN54126J-00 vs M38510/15302BCX |
SNJ54126J-00 | TTL/H/L SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | Rochester Electronics LLC | SN54126J-00 vs SNJ54126J-00 |
M38510/15302BCA | IC TTL/H/L SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | NXP Semiconductors | SN54126J-00 vs M38510/15302BCA |