-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54121J-ND
|
DigiKey | MONOSTABLE MULTIVIBRATORS WITH S Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00555987
|
Arrow Electronics | Monostable Multivibrator Single-Element -55°C 125°C 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2215 | Europe - 50 |
|
$10.2143 / $11.2493 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Ceramic, DIP | 5 |
|
$4.7250 / $9.4500 | Buy Now |
|
Ameya Holding Limited | CERDIL14 MONOSTABLE MULTIVIBRATOR | 5181 |
|
RFQ | |
|
Chip1Cloud | MONOSTABLE MULTIVIBRATORS WITH SCHMITT-TRIGGER INPUTS | 26000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$9.0000 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54121J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54121J
Texas Instruments
Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54121J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54121J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01201BCA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Rochester Electronics LLC | SN54121J vs M38510/01201BCA |
54121DMQB | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | SN54121J vs 54121DMQB |
74121DC | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | National Semiconductor Corporation | SN54121J vs 74121DC |
DM54121J/883 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54121J vs DM54121J/883 |
54121DM | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54121J vs 54121DM |
SNJ54121J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | SN54121J vs SNJ54121J-00 |
N74121N | IC MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | SN54121J vs N74121N |
SN74121J | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | SN54121J vs SN74121J |
SNJ54121J | Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125 | Texas Instruments | SN54121J vs SNJ54121J |
M38510/01201BCA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Lansdale Semiconductor Inc | SN54121J vs M38510/01201BCA |