Part Details for SN5410J by Rochester Electronics LLC
Overview of SN5410J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SN5410J
SN5410J CAD Models
SN5410J Part Data Attributes
|
SN5410J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN5410J
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN5410J
This table gives cross-reference parts and alternative options found for SN5410J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5410J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00103BCA | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, | Rochester Electronics LLC | SN5410J vs M38510/00103BCA |
TTDM5410J/883C | NAND Gate, TTL, CDIP14, | Twilight Technology Inc | SN5410J vs TTDM5410J/883C |
JM38510/00103BCA | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN5410J vs JM38510/00103BCA |
DM5410J/883 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5410J vs DM5410J/883 |
M38510/00103BCA | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | QP Semiconductor | SN5410J vs M38510/00103BCA |
JM38510/00103BCB | NAND Gate | Military Specifications | SN5410J vs JM38510/00103BCB |
SN5410J | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | SN5410J vs SN5410J |
M38510/00103BCA | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SRI International Sarnoff | SN5410J vs M38510/00103BCA |
SN5410J-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN5410J vs SN5410J-00 |
5410DMQB | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN5410J vs 5410DMQB |