Part Details for SN5405W-00 by Texas Instruments
Overview of SN5405W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN5405W-00
SN5405W-00 CAD Models
SN5405W-00 Part Data Attributes:
|
SN5405W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5405W-00
Texas Instruments
TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN5405W-00
This table gives cross-reference parts and alternative options found for SN5405W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5405W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5405W | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN5405W-00 vs SN5405W |
SN5405W-10 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | SN5405W-00 vs SN5405W-10 |