Part Details for SN3M by EIC Semiconductor Inc
Overview of SN3M by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SN3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S238300004488
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 2500 |
|
$0.0602 / $0.0903 | Buy Now |
Part Details for SN3M
SN3M CAD Models
SN3M Part Data Attributes
|
SN3M
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SN3M
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for SN3M
This table gives cross-reference parts and alternative options found for SN3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, | DC Components Co Ltd | SN3M vs 1N5408 |
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | SN3M vs 1N5408 |
SFR307 | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) | Taiwan Semiconductor | SN3M vs SFR307 |
FFM307V-T | Rectifier Diode, | Rectron Semiconductor | SN3M vs FFM307V-T |
BYM36E(Z) | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Galaxy Microelectronics | SN3M vs BYM36E(Z) |
CMR3-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SN3M vs CMR3-10TIN/LEAD |
CMR3-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | SN3M vs CMR3-10PBFREE |
CMR3-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | SN3M vs CMR3-10TR13PBFREE |
FFM307-T | Rectifier Diode, | Rectron Semiconductor | SN3M vs FFM307-T |
FFM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SN3M vs FFM307L |