Part Details for SN3490586 by Texas Instruments
Overview of SN3490586 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN3490586 | Texas Instruments | DaVinci Digital Media System-on-Chip 361-NFBGA |
Price & Stock for SN3490586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN3490586-ND
|
DigiKey | SN3490586 Min Qty: 90 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$42.0610 | Buy Now |
Part Details for SN3490586
SN3490586 CAD Models
SN3490586 Part Data Attributes
|
SN3490586
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN3490586
Texas Instruments
DaVinci Digital Media System-on-Chip 361-NFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
Additional Feature | IT ASLO OPERATES IN 1V MINIMUM SUPPLY | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |