Part Details for SN2CC69R8FT26A by KOA Speer Electronics Inc
Overview of SN2CC69R8FT26A by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN2CC69R8FT26A
SN2CC69R8FT26A CAD Models
SN2CC69R8FT26A Part Data Attributes
|
SN2CC69R8FT26A
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SN2CC69R8FT26A
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 69.8ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Film | |
Lead Diameter | 0.45 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 4.2 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SN2C | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SN2CC69R8FT26A
This table gives cross-reference parts and alternative options found for SN2CC69R8FT26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN2CC69R8FT26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2CC69R8FVT | Fixed Resistor, Metal Film, 0.25W, 69.8ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | SN2CC69R8FT26A vs SN2CC69R8FVT |
SN2CC69R8FM | Fixed Resistor, Metal Film, 0.25W, 69.8ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | SN2CC69R8FT26A vs SN2CC69R8FM |