SN2CC1371FT52
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 1370ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Overview of SN2CC1371FT52 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN2CC1371FT52 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN2CC1371FT52 by KOA Speer Electronics Inc

SN2CC1371FT52
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
Construction
Film
Lead Diameter
0.45 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
4.2 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
1370 Ω
Resistor Type
FIXED RESISTOR
Series
SN2C
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. SN2CC1371FT52
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 1370ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for SN2CC1371FT52

This table gives cross-reference parts and alternative options found for SN2CC1371FT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN2CC1371FT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN2CC1371FM Fixed Resistor, Metal Film, 0.25W, 1370ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc SN2CC1371FT52 vs SN2CC1371FM
SN2CC1371FT26A Fixed Resistor, Metal Film, 0.25W, 1370ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc SN2CC1371FT52 vs SN2CC1371FT26A
SN2CC1371F Fixed Resistor, Metal Film, 0.25W, 1370ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc SN2CC1371FT52 vs SN2CC1371F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN2CC1371FT52 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN2CC1371FT52 by KOA Speer Electronics Inc

  • Please alert me when SN2CC1371FT52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN2CC1371FT52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN2CC1371FT52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN2CC1371FT52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN2CC1371FT52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN2CC1371FT52 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: