-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN24710DGSR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4001 / $1.4548 | Buy Now |
DISTI #
595-SN24710DGSR
|
Mouser Electronics | Hot Swap Voltage Controllers 2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85 RoHS: Compliant | 0 |
|
$1.3900 / $1.4500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN24710DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN24710DGSR
Texas Instruments
2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN24710DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN24710DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1016CB-T | Power Supply Support Circuit | Renesas Electronics Corporation | SN24710DGSR vs HIP1016CB-T |
HIP1016ACB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | SN24710DGSR vs HIP1016ACB |
ISL6116CBZA-T | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | SN24710DGSR vs ISL6116CBZA-T |
ISL6116CBZA | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | SN24710DGSR vs ISL6116CBZA |
ISL6116CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | SN24710DGSR vs ISL6116CB |
HIP1016CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | SN24710DGSR vs HIP1016CB-T |