SN201L-C6
ABB Semiconductors
Description: Thermal Magnetic Circuit Breaker, 2 Pole(s), 6A, 230VAC, Din-rail Mount,

Overview of SN201L-C6 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SN201L-C6 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN201L-C6 by ABB Semiconductors

SN201L-C6
ABB Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
Body Breadth
18 mm
Body Height
85 mm
Body Length or Diameter
69 mm
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Mounting Feature
DIN RAIL
Number of Poles
2
Rated Breaking Capacity
4500 A
Rated Current
6 A
Rated Voltage(AC)
230 V
Reference Standard
IEC
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. SN201L-C6
    ABB Semiconductors
    Thermal Magnetic Circuit Breaker, 2 Pole(s), 6A, 230VAC, Din-rail Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN201L-C6 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN201L-C6 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of SN201L-C6 would you like to use for your alert(s)?
  • Please alert me when SN201L-C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN201L-C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN201L-C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN201L-C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN201L-C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN201L-C6 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: