Part Details for SN201-C32 by ABB Semiconductors
Overview of SN201-C32 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN201-C32
SN201-C32 CAD Models
SN201-C32 Part Data Attributes
|
SN201-C32
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SN201-C32
ABB Semiconductors
Thermal Magnetic Circuit Breaker, 2 Pole(s), 32A, 230VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 18 mm | |
Body Height | 85 mm | |
Body Length or Diameter | 69 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |