Part Details for SN200M2R20K5F30811 by YAGEO Corporation
Overview of SN200M2R20K5F30811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN200M2R20K5F30811
SN200M2R20K5F30811 CAD Models
SN200M2R20K5F30811 Part Data Attributes
|
SN200M2R20K5F30811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN200M2R20K5F30811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN200M2R20K5F30811
This table gives cross-reference parts and alternative options found for SN200M2R20K5F30811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN200M2R20K5F30811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2DKM2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Changzhou Huawei Electronics Co Ltd | SN200M2R20K5F30811 vs R2DKM2R2M |
SN200M2R20K5F10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20K5F10811 |
SN200M2R20J5FW0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20J5FW0811 |
SN200M2R20K5FW0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20K5FW0811 |
SN200M2R20D3F-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20D3F-0811 |
SN200M2R20C3F10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20C3F10811 |
SN200M2R20F5F10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20F5F10811 |
KSN225M200S1A5G11K | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Teapo Electronic Corporation | SN200M2R20K5F30811 vs KSN225M200S1A5G11K |
KSN225M200T1A5G11K | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Teapo Electronic Corporation | SN200M2R20K5F30811 vs KSN225M200T1A5G11K |
SN200M2R20B3F-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SN200M2R20K5F30811 vs SN200M2R20B3F-0811 |