Part Details for SN10501DGNR by Texas Instruments
Overview of SN10501DGNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN10501DGNR
SN10501DGNR CAD Models
SN10501DGNR Part Data Attributes
|
SN10501DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN10501DGNR
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.7V TO 18V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SN10501DGNR
This table gives cross-reference parts and alternative options found for SN10501DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN10501DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA692IDBVT | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | SN10501DGNR vs OPA692IDBVT |
OPA692IDBVRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN10501DGNR vs OPA692IDBVRG4 |
OPA692IDBVTG4 | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | SN10501DGNR vs OPA692IDBVTG4 |
ZXFV202N8TA | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SO-8 | Zetex / Diodes Inc | SN10501DGNR vs ZXFV202N8TA |
THS4221DBV | 1 CHANNEL, VIDEO PREAMPLIFIER, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN10501DGNR vs THS4221DBV |
OPA692IDBVR | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | SN10501DGNR vs OPA692IDBVR |
OPA692IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN10501DGNR vs OPA692IDRG4 |