SN080M1R00APF30511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of SN080M1R00APF30511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN080M1R00APF30511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN080M1R00APF30511 by YAGEO Corporation

SN080M1R00APF30511
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0054 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
17 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. SN080M1R00APF30511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SN080M1R00APF30511

This table gives cross-reference parts and alternative options found for SN080M1R00APF30511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN080M1R00APF30511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN080M1R00A5SL0511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN080M1R00APF30511 vs SN080M1R00A5SL0511
SN080M1R00BPFL0511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN080M1R00APF30511 vs SN080M1R00BPFL0511
SB80M1R00B3SM511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN080M1R00APF30511 vs SB80M1R00B3SM511
SB80M1R00B7F8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN080M1R00APF30511 vs SB80M1R00B7F8511
SN080M1R00A3FV.M0511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN080M1R00APF30511 vs SN080M1R00A3FV.M0511
1RN1KAB105MA505011 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SN080M1R00APF30511 vs 1RN1KAB105MA505011
SB80M1R00A2F8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN080M1R00APF30511 vs SB80M1R00A2F8511
SB80M1R00A1F1511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN080M1R00APF30511 vs SB80M1R00A1F1511
SB80M1R00AZF8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN080M1R00APF30511 vs SB80M1R00AZF8511
SN080M1R00AZS50511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN080M1R00APF30511 vs SN080M1R00AZS50511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN080M1R00APF30511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN080M1R00APF30511 by YAGEO Corporation

  • Please alert me when SN080M1R00APF30511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN080M1R00APF30511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN080M1R00APF30511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN080M1R00APF30511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN080M1R00APF30511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN080M1R00APF30511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: