Part Details for SN063M0220L7FW1632 by YAGEO Corporation
Overview of SN063M0220L7FW1632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN063M0220L7FW1632
SN063M0220L7FW1632 CAD Models
SN063M0220L7FW1632 Part Data Attributes
|
SN063M0220L7FW1632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN063M0220L7FW1632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN063M0220L7FW1632
This table gives cross-reference parts and alternative options found for SN063M0220L7FW1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN063M0220L7FW1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW220M63TR216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs UTW220M63TR216X32 |
UTW220M63TB216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs UTW220M63TB216X32 |
SN063M0220C7F-1632 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SN063M0220L7FW1632 vs SN063M0220C7F-1632 |
UTW220M63CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs UTW220M63CF316X32 |
LESR220M63TR2616X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs LESR220M63TR2616X32 |
LESR220M63CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs LESR220M63CF316X32 |
SB063M0220L7S11632 | RF Transformer | YAGEO Corporation | SN063M0220L7FW1632 vs SB063M0220L7S11632 |
LESR220M63CF116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs LESR220M63CF116X32 |
SB063M0220L7SW1632 | RF Transformer | YAGEO Corporation | SN063M0220L7FW1632 vs SB063M0220L7SW1632 |
LESR220M63TR216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SN063M0220L7FW1632 vs LESR220M63TR216X32 |