SN050M4R70A2F-0511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of SN050M4R70A2F-0511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4051-1ARJZ-R7 Analog Devices Single Micro Power Auto Zero A
ADA4051-1AKSZ-R7 Analog Devices Single Micro Power Auto Zero A
130511-HMC920LP5E Analog Devices HMC920LP5E Evaluation PCB

CAD Models for SN050M4R70A2F-0511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN050M4R70A2F-0511 by YAGEO Corporation

SN050M4R70A2F-0511
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.01005 mA
Length
11 mm
Manufacturer Series
SN
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
34 mA
Series
SN
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SN050M4R70A2F-0511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SN050M4R70A2F-0511

This table gives cross-reference parts and alternative options found for SN050M4R70A2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN050M4R70A2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24R7LFM0511LLN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 24R7LFM0511LLN411B
24R7LFM0511RTN411D CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 24R7LFM0511RTN411D
84R7LFM0511RTN011F CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 84R7LFM0511RTN011F
84R7LFM0511RX07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 84R7LFM0511RX07C
RGA4R7M1HBK-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp SN050M4R70A2F-0511 vs RGA4R7M1HBK-0511P
84R7LFM0511NPN711B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 84R7LFM0511NPN711B
14R7LFM0511RXN711A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 14R7LFM0511RXN711A
84R7LFM0511RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 84R7LFM0511RXN111B
84R7LFM0511RT05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 84R7LFM0511RT05P
84R7LFM0511RX04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd SN050M4R70A2F-0511 vs 84R7LFM0511RX04C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN050M4R70A2F-0511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN050M4R70A2F-0511 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SN050M4R70A2F-0511 would you like to use for your alert(s)?
  • Please alert me when SN050M4R70A2F-0511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN050M4R70A2F-0511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN050M4R70A2F-0511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN050M4R70A2F-0511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN050M4R70A2F-0511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN050M4R70A2F-0511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: