Part Details for SN025M0033L3S90811 by YAGEO Corporation
Overview of SN025M0033L3S90811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN025M0033L3S90811
SN025M0033L3S90811 CAD Models
SN025M0033L3S90811 Part Data Attributes
|
SN025M0033L3S90811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN025M0033L3S90811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN025M0033L3S90811
This table gives cross-reference parts and alternative options found for SN025M0033L3S90811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN025M0033L3S90811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN025M0033D3S-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033D3S-0811 |
SN025M0033K5S30811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033K5S30811 |
SN025M0033C3S10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033C3S10811 |
SB025M0033A3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SN025M0033L3S90811 vs SB025M0033A3S-0811 |
SN025M0033F5S10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033F5S10811 |
SN025M0033K5S10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033K5S10811 |
SN025M0033K5SW0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033K5SW0811 |
SN025M0033J5SW0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033J5SW0811 |
SN025M0033A5S-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033A5S-0811 |
SN025M0033B3S-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN025M0033L3S90811 vs SN025M0033B3S-0811 |