There are no models available for this part yet.
Overview of SN025M0033B3F-0811 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SN025M0033B3F-0811 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SN025M0033B3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: SN025M0033B3F-0811) Min Qty: 12000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for SN025M0033B3F-0811 by YAGEO Corporation
Part Data Attributes for SN025M0033B3F-0811 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02775 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
105 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SN025M0033B3F-0811
This table gives cross-reference parts and alternative options found for SN025M0033B3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN025M0033B3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSN336M025T1A5G11K | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | SN025M0033B3F-0811 vs KSN336M025T1A5G11K |
SB025M0033J5SW0811 | RF Transformer | YAGEO Corporation | SN025M0033B3F-0811 vs SB025M0033J5SW0811 |
SN025M0033K5FW0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033B3F-0811 vs SN025M0033K5FW0811 |
SB025M0033K5F10811 | RF Transformer | YAGEO Corporation | SN025M0033B3F-0811 vs SB025M0033K5F10811 |
SB025M0033C3S10811 | RF Transformer | YAGEO Corporation | SN025M0033B3F-0811 vs SB025M0033C3S10811 |
SB025M0033C3F10811 | RF Transformer | YAGEO Corporation | SN025M0033B3F-0811 vs SB025M0033C3F10811 |
SB025M0033D3F-0811 | RF Transformer | YAGEO Corporation | SN025M0033B3F-0811 vs SB025M0033D3F-0811 |
SB025M0033L5S90811 | RF Transformer | YAGEO Corporation | SN025M0033B3F-0811 vs SB025M0033L5S90811 |
SN025M0033D3F-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SN025M0033B3F-0811 vs SN025M0033D3F-0811 |
SN025M0033A3F-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN025M0033B3F-0811 vs SN025M0033A3F-0811 |