There are no models available for this part yet.
Overview of SN010M0470A5S-1320 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
CAD Models for SN010M0470A5S-1320 by YAGEO Corporation
Part Data Attributes for SN010M0470A5S-1320 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
13 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.144 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
470 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SN010M0470A5S-1320
This table gives cross-reference parts and alternative options found for SN010M0470A5S-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0470A5S-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN010M0470C5S11320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | YAGEO Corporation | SN010M0470A5S-1320 vs SN010M0470C5S11320 |
SN010M0470L5S31320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SN010M0470A5S-1320 vs SN010M0470L5S31320 |
SB010M0470B5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SN010M0470A5S-1320 vs SB010M0470B5S-1320 |
SN010M0470D5S-1320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SN010M0470A5S-1320 vs SN010M0470D5S-1320 |
SB010M0470A5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SN010M0470A5S-1320 vs SB010M0470A5S-1320 |