Part Details for SN010M0047AZF-0611 by YAGEO Corporation
Overview of SN010M0047AZF-0611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Part Details for SN010M0047AZF-0611
SN010M0047AZF-0611 CAD Models
SN010M0047AZF-0611 Part Data Attributes
|
SN010M0047AZF-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN010M0047AZF-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0171 mA | |
Length | 11 mm | |
Manufacturer Series | SN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 93 mA | |
Series | SN | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN010M0047AZF-0611
This table gives cross-reference parts and alternative options found for SN010M0047AZF-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0047AZF-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN010M0047CZF10611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SN010M0047AZF-0611 vs SN010M0047CZF10611 |
SN010M0047J5FW0611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SN010M0047AZF-0611 vs SN010M0047J5FW0611 |
SB010M0047BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SN010M0047AZF-0611 vs SB010M0047BZF-0611 |
SB010M0047K5FW0611 | RF Transformer | YAGEO Corporation | SN010M0047AZF-0611 vs SB010M0047K5FW0611 |
SN010M0047BZF-0611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN010M0047AZF-0611 vs SN010M0047BZF-0611 |
SB010M0047K5F10611 | RF Transformer | YAGEO Corporation | SN010M0047AZF-0611 vs SB010M0047K5F10611 |
SB010M0047K5S10611 | RF Transformer | YAGEO Corporation | SN010M0047AZF-0611 vs SB010M0047K5S10611 |
TMP470M1AE11V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Vishay Intertechnologies | SN010M0047AZF-0611 vs TMP470M1AE11V |
RNBE-010/470M6X11TAF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Tecate Group | SN010M0047AZF-0611 vs RNBE-010/470M6X11TAF |
SB010M0047CZF10611 | RF Transformer | YAGEO Corporation | SN010M0047AZF-0611 vs SB010M0047CZF10611 |