Part Details for SN010M0033BZF30611 by YAGEO Corporation
Overview of SN010M0033BZF30611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN010M0033BZF30611
SN010M0033BZF30611 CAD Models
SN010M0033BZF30611 Part Data Attributes
|
SN010M0033BZF30611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN010M0033BZF30611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0129 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SN010M0033BZF30611
This table gives cross-reference parts and alternative options found for SN010M0033BZF30611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0033BZF30611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN010M0033B7SV.M0611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN010M0033BZF30611 vs SN010M0033B7SV.M0611 |
SB10M33A1S3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SB10M33A1S3511 |
SX010M0033YGI | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN010M0033BZF30611 vs SX010M0033YGI |
SS010M0033APSQ0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SS010M0033APSQ0407 |
SX10M33BZS1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SX10M33BZS1511 |
SX10M33A2S8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SX10M33A2S8511 |
SK010M0033A7S80511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SK010M0033A7S80511 |
SB10M33B3F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SB10M33B3F5511 |
SN010M0033B2S-0611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN010M0033BZF30611 vs SN010M0033B2S-0611 |
SS010M0033A3F30507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0033BZF30611 vs SS010M0033A3F30507 |