SN006M0047K5F10611
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF,

Overview of SN006M0047K5F10611 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN006M0047K5F10611 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN006M0047K5F10611 by YAGEO Corporation

SN006M0047K5F10611
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
84 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SN006M0047K5F10611
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for SN006M0047K5F10611

This table gives cross-reference parts and alternative options found for SN006M0047K5F10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN006M0047K5F10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSN476M6R3S1A5E11K Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Teapo Electronic Corporation SN006M0047K5F10611 vs KSN476M6R3S1A5E11K
UTW47M6R3TB16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc SN006M0047K5F10611 vs UTW47M6R3TB16.3X11
UTW47M6R3TR26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc SN006M0047K5F10611 vs UTW47M6R3TR26.3X11
SN006M0047K5FW0611 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, YAGEO Corporation SN006M0047K5F10611 vs SN006M0047K5FW0611
RNBE-6R3/470M6X11F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Tecate Group SN006M0047K5F10611 vs RNBE-6R3/470M6X11F
SN006M0047K5F30611 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, YAGEO Corporation SN006M0047K5F10611 vs SN006M0047K5F30611
SN006M0047J5FW0611 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, YAGEO Corporation SN006M0047K5F10611 vs SN006M0047J5FW0611
RNBE-6R3/470M6X11FCF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Tecate Group SN006M0047K5F10611 vs RNBE-6R3/470M6X11FCF
SN006M0047DZF-0611 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, YAGEO Corporation SN006M0047K5F10611 vs SN006M0047DZF-0611
NH476M0J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Man Yue Technology Holdings Ltd SN006M0047K5F10611 vs NH476M0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN006M0047K5F10611 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN006M0047K5F10611 by YAGEO Corporation

  • Please alert me when SN006M0047K5F10611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN006M0047K5F10611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN006M0047K5F10611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN006M0047K5F10611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN006M0047K5F10611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN006M0047K5F10611 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: