Part Details for SN-2604R+-0.1% by SRT Resistor Technology Gmbh
Overview of SN-2604R+-0.1% by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN-2604R+-0.1%
SN-2604R+-0.1% CAD Models
SN-2604R+-0.1% Part Data Attributes
|
SN-2604R+-0.1%
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
SN-2604R+-0.1%
SRT Resistor Technology Gmbh
Fixed Resistor, Wire Wound, 1W, 604ohm, 0.1% +/-Tol, -20,20ppm/Cel, 2615,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.1% |