Part Details for SN-12D01HZ-RT by FUJITSU Limited
Overview of SN-12D01HZ-RT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN-12D01HZ-RT
SN-12D01HZ-RT CAD Models
SN-12D01HZ-RT Part Data Attributes
|
SN-12D01HZ-RT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SN-12D01HZ-RT
FUJITSU Limited
Transistor Output SSR, 1-Channel, 2500V Isolation, 20 X 5 MM, 17 MM HEIGHT, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 20 X 5 MM, 17 MM HEIGHT, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |