Part Details for SMZJ3808BHM3_A/H by Vishay Intertechnologies
Overview of SMZJ3808BHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for SMZJ3808BHM3_A/H
SMZJ3808BHM3_A/H CAD Models
SMZJ3808BHM3_A/H Part Data Attributes
|
SMZJ3808BHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMZJ3808BHM3_A/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-02-07 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for SMZJ3808BHM3_A/H
This table gives cross-reference parts and alternative options found for SMZJ3808BHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3808BHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5944BHE3-TP | Zener Diode, | Micro Commercial Components | SMZJ3808BHM3_A/H vs SMAJ5944BHE3-TP |
1N5944BHR | Zener Diode | Digitron Semiconductors | SMZJ3808BHM3_A/H vs 1N5944BHR |
1SMA5944_R2_00001 | Zener Diode, | PanJit Semiconductor | SMZJ3808BHM3_A/H vs 1SMA5944_R2_00001 |
SMZJ3808BHM3_A/I | Zener Diode, | Vishay Intertechnologies | SMZJ3808BHM3_A/H vs SMZJ3808BHM3_A/I |
ACZRA5944B-HF | Zener Diode, | Comchip Technology Corporation Ltd | SMZJ3808BHM3_A/H vs ACZRA5944B-HF |
1N5944B-PBF | Zener Diode | Digitron Semiconductors | SMZJ3808BHM3_A/H vs 1N5944B-PBF |
1SMA5944-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | SMZJ3808BHM3_A/H vs 1SMA5944-AU_R2_000A1 |
SMAJ5944B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMZJ3808BHM3_A/H vs SMAJ5944B |
CZRA5944B-HF | Zener Diode, | Comchip Technology Corporation Ltd | SMZJ3808BHM3_A/H vs CZRA5944B-HF |