SMZJ3790A
Description: Zener Diode, 11V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA,

Overview of SMZJ3790A by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMZJ3790A by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMZJ3790A by General Instrument Corp

SMZJ3790A
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
650 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
34.1 mA
Want to compare parts?
  1. SMZJ3790A
    General Instrument Corp
    Zener Diode, 11V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA,
    VS

Alternate Parts for SMZJ3790A

This table gives cross-reference parts and alternative options found for SMZJ3790A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3790A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMZJ3790A-E3/52 Zener Diode, 11V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies SMZJ3790A vs SMZJ3790A-E3/52
SMZJ3790A-E3/52 Zener Diode, 11V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMZJ3790A vs SMZJ3790A-E3/52
Part Number Description Manufacturer Compare
MXSMBG5926BE3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMZJ3790A vs MXSMBG5926BE3
SMZJ3790B-E3/5B Zener Diode, 11V V(Z), 4.977%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMZJ3790A vs SMZJ3790B-E3/5B
MVSMBJ5926BE3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMZJ3790A vs MVSMBJ5926BE3TR
MXSMBG5926BTR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMZJ3790A vs MXSMBG5926BTR
MLL5926BTR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SMZJ3790A vs MLL5926BTR
MQSMBJ5926BE3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMZJ3790A vs MQSMBJ5926BE3
MXSMBJ5926BE3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMZJ3790A vs MXSMBJ5926BE3
MVSMBG5926BE3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMZJ3790A vs MVSMBG5926BE3TR
MSPSMBJ5926B Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMZJ3790A vs MSPSMBJ5926B
DL4106-TP Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 Micro Commercial Components SMZJ3790A vs DL4106-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMZJ3790A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMZJ3790A by General Instrument Corp

Select Manufacturer
Which Manufacturer of SMZJ3790A would you like to use for your alert(s)?
  • Please alert me when SMZJ3790A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMZJ3790A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMZJ3790A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMZJ3790A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMZJ3790A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMZJ3790A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: