Part Details for SMZG3788B-E3/52 by Vishay Intertechnologies
Overview of SMZG3788B-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMZG3788B-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7422
|
Newark | 1.5W,9.1V 5%,smb Zener |Vishay SMZG3788B-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
SMZG3788B-E3/52
|
Avnet Americas | 1.5W,9.1V 5%,SMB ZENER - Tape and Reel (Alt: SMZG3788B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1790 / $0.1903 | Buy Now |
DISTI #
625-SMZG3788B-E3
|
Mouser Electronics | Zener Diodes 1.5 Watt 9.1 Volt 5% RoHS: Compliant | 0 |
|
$0.1900 / $0.5800 | Order Now |
DISTI #
SMZG3788B-E3/52
|
TTI | Zener Diodes 1.5 Watt 9.1 Volt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1900 / $0.2070 | Buy Now |
Part Details for SMZG3788B-E3/52
SMZG3788B-E3/52 CAD Models
SMZG3788B-E3/52 Part Data Attributes
|
SMZG3788B-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMZG3788B-E3/52
Vishay Intertechnologies
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |