Part Details for SMZ130 by Diotec Semiconductor AG
Overview of SMZ130 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZ130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMZ130-ND
|
DigiKey | ZENER MELF 130V 2W 5% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0604 | Buy Now |
DISTI #
637-SMZ130
|
Mouser Electronics | Zener Diodes Zener, Melf, 130V, 2W, 5% RoHS: Compliant | 0 |
|
$0.0550 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 130V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0322 / $0.0409 | Buy Now |
Part Details for SMZ130
SMZ130 CAD Models
SMZ130 Part Data Attributes
|
SMZ130
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMZ130
Diotec Semiconductor AG
Zener Diode, 130V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SMZ130
This table gives cross-reference parts and alternative options found for SMZ130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZ130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z130 | Zener Diode, 130V V(Z), 20%, 1W | Formosa Microsemi Co Ltd | SMZ130 vs Z130 |