Part Details for SMX45C505KAN360 by Kyocera AVX Components
Overview of SMX45C505KAN360 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX45C505KAN360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9650
|
Newark | Multilayer Ceramic Capacitor, Stacked Mlc, Smx Series, 5 - F, - 10%, X7R, 50 V, Through Hole Rohs Compliant: No |Kyocera Avx SMX45C505KAN360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$158.2800 | Buy Now |
DISTI #
478-5591-ND
|
DigiKey | CAP CER 5UF 50V X7R DIP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
37 In Stock |
|
$111.8900 | Buy Now |
DISTI #
SMX45C505KAN360
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 5 uF, 50 V, ? 10%, X7R (VHT)10.541 mm Stack Height - Bulk (Alt: SMX45C505KAN360) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SMX45C505KAN360
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 5 uF VHT/X7R 10 % 2.54 mm RoHS: Not Compliant | 0 |
|
$152.1900 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$120.0000 | Buy Now |
|
Quest Components | 1 |
|
$130.0000 | Buy Now |
Part Details for SMX45C505KAN360
SMX45C505KAN360 CAD Models
SMX45C505KAN360 Part Data Attributes
|
SMX45C505KAN360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMX45C505KAN360
Kyocera AVX Components
Multilayer Ceramic Capacitors (MLCC) - Leaded 50volts 5uF 10% X7R High Temp
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Kyocera AVX |