-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1560
|
Newark | Res, 180R, 5%, 5W, 5328, Wirewound, Resistor Case Style:5328 [13573 Metric], Resistance:180Ohm, Product Range:Sm Series, Voltage Rating:500V, Resistor Element Material:Wirewound, Power Rating:5W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity SMW5180RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 917 |
|
$0.6590 / $1.0200 | Buy Now |
DISTI #
19R8089
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 180 Ohm, 5 W, - 5%, 500 V |Cgs Te Connectivity SMW5180RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
35AC3967
|
Newark | Smw5 180R 5% |Cgs Te Connectivity SMW5180RJT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 | Buy Now |
DISTI #
A131722CT-ND
|
DigiKey | RES SMD 180 OHM 5% 5W 5329 Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
870 In Stock |
|
$0.3555 / $1.1000 | Buy Now |
DISTI #
7-1879233-9
|
Avnet Americas | Res Wirewound 180 Ohm 5% 5W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: 7-1879233-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.3846 / $0.4343 | Buy Now |
DISTI #
279-SMW5180RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW5 180R 5% RoHS: Compliant | 761 |
|
$0.3900 / $1.0900 | Buy Now |
|
Onlinecomponents.com | SMW5 180R 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3696 / $0.4935 | Buy Now |
DISTI #
7-1879233-9
|
Avnet Abacus | SMD Chip Resistor, 180 Ohm, � 5%, 5 W, 5328, Wirewound, Power (Alt: 7-1879233-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW5 180R 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3696 / $0.4935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW5180RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW5180RJT
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |