SMW315RJT
TE Connectivity
Description: RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 15ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT

Overview of SMW315RJT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMW315RJT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK9480
Newark Res, 15R, 0.1%, 3W, 4122, Wirewound, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMW315RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3710
  • 10,000 $0.3510
  • 20,000 $0.3320
  • 50,000 $0.3120
  • 100,000 $0.2930
$0.2930 / $0.3710 Buy Now
DISTI # 18R9105
Newark Res, 15R, 0.1%, 3W, 4122, Wirewound, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMW315RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.2560
  • 2,000 $0.2490
  • 4,000 $0.2410
  • 6,000 $0.2360
  • 10,000 $0.2280
$0.2280 / $0.2560 Buy Now
DISTI # A103616CT-ND
DigiKey RES SMD 15 OHM 5% 3W 4122 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5130
In Stock
  • 1 $0.6300
  • 10 $0.4990
  • 25 $0.4508
  • 50 $0.4056
  • 100 $0.3351
  • 250 $0.3156
  • 500 $0.2554
  • 1,000 $0.2066
  • 2,000 $0.1998
  • 5,000 $0.1953
  • 10,000 $0.1886
  • 25,000 $0.1860
$0.1860 / $0.6300 Buy Now
DISTI # 5-1879021-3
Avnet Americas SMD Chip Resistor, 15 Ohm, ? 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 5-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.2083
  • 2,000 $0.2024
  • 4,000 $0.1964
  • 6,000 $0.1905
  • 8,000 $0.1845
$0.1845 / $0.2083 Buy Now
DISTI # 279-SMW315RJT
Mouser Electronics Wirewound Resistors - SMD SMW3 15R 5% RoHS: Compliant 5509
  • 1 $0.6300
  • 10 $0.4060
  • 100 $0.3160
  • 500 $0.2560
  • 1,000 $0.2060
  • 2,000 $0.1990
  • 5,000 $0.1950
  • 10,000 $0.1880
  • 25,000 $0.1860
$0.1860 / $0.6300 Buy Now
Onlinecomponents.com Res Wirewound 15 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant 2000 In Stock
  • 1,000 $0.2254
  • 3,000 $0.2156
  • 5,000 $0.2124
  • 8,000 $0.2011
  • 10,000 $0.1931
  • 25,000 $0.1751
  • 50,000 $0.1648
  • 100,000 $0.1525
$0.1525 / $0.2254 Buy Now
DISTI # 73549435
Verical Res Wirewound 15 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2338 Americas - 2000
  • 1,000 $0.2905
$0.2905 Buy Now
DISTI # 5-1879021-3
Avnet Abacus SMD Chip Resistor, 15 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 5-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Wirewound 15 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant 2000 In Stock
  • 1,000 $0.2254
  • 3,000 $0.2156
  • 5,000 $0.2124
  • 8,000 $0.2011
  • 10,000 $0.1931
  • 25,000 $0.1751
  • 50,000 $0.1648
  • 100,000 $0.1525
$0.1525 / $0.2254 Buy Now

CAD Models for SMW315RJT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMW315RJT by TE Connectivity

SMW315RJT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
20 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
10.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.5 mm
Packing Method
TR
Physical Dimension
10.5mm x 5.5mm x 5mm
Rated Power Dissipation (P)
3 W
Rated Temperature
20 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
4122
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SMW315RJT
    TE Connectivity
    RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 15ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
    VS

Related Parts for SMW315RJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMW315RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMW315RJT by TE Connectivity

Select Manufacturer
Which Manufacturer of SMW315RJT would you like to use for your alert(s)?
  • Please alert me when SMW315RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMW315RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMW315RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMW315RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMW315RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMW315RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: