Part Details for SMW2W0.68OHMJ by TY-OHM Electronic Works Co Ltd
Overview of SMW2W0.68OHMJ by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMW2W0.68OHMJ
SMW2W0.68OHMJ CAD Models
SMW2W0.68OHMJ Part Data Attributes
|
SMW2W0.68OHMJ
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMW2W0.68OHMJ
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Wire Wound, 2W, 0.68ohm, 5% +/-Tol, -200,200ppm/Cel, 2616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMW | |
Size Code | 2616 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% |