SMV1405-09
Description: Variable Capacitance Diode, Very High Frequency, 250pF C(T), 12V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3

Overview of SMV1405-09 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for SMV1405-09 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMV1405-09 by Cobham Semiconductor Solutions

SMV1405-09
Cobham Semiconductor Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
12 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Cap Tolerance
20%
Diode Capacitance Ratio-Min
10
Diode Capacitance-Nom
250 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Quality Factor-Min
200
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. SMV1405-09
    Cobham Semiconductor Solutions
    Variable Capacitance Diode, Very High Frequency, 250pF C(T), 12V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3
    VS

Alternate Parts for SMV1405-09

This table gives cross-reference parts and alternative options found for SMV1405-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1405-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMV1405-09 Variable Capacitance Diode, Very High Frequency, 250pF C(T), 12V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 MACOM SMV1405-09 vs SMV1405-09
Part Number Description Manufacturer Compare
SMV1405-09 Variable Capacitance Diode, Very High Frequency, 250pF C(T), 12V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 Cobham PLC SMV1405-09 vs SMV1405-09
SMV1405-09 Variable Capacitance Diode, Very High Frequency, 250pF C(T), 12V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 MACOM SMV1405-09 vs SMV1405-09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMV1405-09 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMV1405-09 by Cobham Semiconductor Solutions

  • Please alert me when SMV1405-09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMV1405-09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMV1405-09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMV1405-09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMV1405-09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMV1405-09 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: