SMV1253-011
Description: Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt

Overview of SMV1253-011 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for SMV1253-011 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMV1253-011 by Alpha Industries

SMV1253-011
Alpha Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
Breakdown Voltage-Min
15 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
11
Diode Capacitance-Nom
53 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. SMV1253-011
    Alpha Industries
    Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMV1253-011 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMV1253-011 by Alpha Industries

Select Manufacturer
Which Manufacturer of SMV1253-011 would you like to use for your alert(s)?
  • Please alert me when SMV1253-011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMV1253-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMV1253-011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMV1253-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMV1253-011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMV1253-011 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: