Part Details for SMV1245-011 by Alpha Industries
Overview of SMV1245-011 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SMV1245-011
SMV1245-011 CAD Models
SMV1245-011 Part Data Attributes
|
SMV1245-011
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SMV1245-011
Alpha Industries
Variable Capacitance Diode, 4.4pF C(T), 26V, Silicon, Hyperabrupt
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.47 | |
Diode Capacitance-Nom | 4.4 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1245-011
This table gives cross-reference parts and alternative options found for SMV1245-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1245-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1245-011LF | Variable Capacitance Diode, 4.9pF C(T), 26V, Silicon, Hyperabrupt, 1.60 X 1.15 MM, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1245-011 vs SMV1245-011LF |
SMV1245-011 | Variable Capacitance Diode, 4.9pF C(T), 26V, Silicon, Hyperabrupt, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMV1245-011 vs SMV1245-011 |