-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1283-1-ND
|
DigiKey | DIODE VARACTOR 15V 20MA SC79 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18667 In Stock |
|
$0.4098 / $1.0600 | Buy Now |
DISTI #
873-SMV1235-079LF
|
Mouser Electronics | Varactor Diodes Ls-.7nH SC-79 Single RoHS: Compliant | 10587 |
|
$0.3960 / $1.0600 | Buy Now |
DISTI #
27534292
|
Verical | Varactor Diode Single 15V 10.35pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.5500 | Buy Now |
DISTI #
36459520
|
Verical | Varactor Diode Single 15V 10.35pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5500 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | S BAND, 11.5PF, 15V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 2240 |
|
$0.5198 / $1.4850 | Buy Now |
|
Quest Components | S BAND, 11.5PF, 15V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 713 |
|
$0.5940 / $1.4850 | Buy Now |
DISTI #
SMV1235-079LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMV1235-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 9000 | 15000 |
|
$0.3900 | Buy Now |
|
Chip1Cloud | DIODE VARACTOR 15V 20MA SC79 | 72000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV1235-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1235-079LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 1.6 | |
Diode Capacitance-Nom | 11.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 750 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
This table gives cross-reference parts and alternative options found for SMV1235-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1235-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | SMV1235-079LF vs BB181,335 |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1235-079LF vs BB833E6327 |
SMV1705-040LF | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1235-079LF vs SMV1705-040LF |
BBY51 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Infineon Technologies AG | SMV1235-079LF vs BBY51 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1235-079LF vs SMV1213-079 |
BB151,115 | BB151 | NXP Semiconductors | SMV1235-079LF vs BB151,115 |
SMV1255-011LF | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1235-079LF vs SMV1255-011LF |
HVC369B | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | SMV1235-079LF vs HVC369B |
SMV1763-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.7pF C(T), 10V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1235-079LF vs SMV1763-079 |
ZMV930 | Variable Capacitance Diode, Very High Frequency, 8.7pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | SMV1235-079LF vs ZMV930 |