There are no models available for this part yet.
Overview of SMV1211-001 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMV1211-001 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1637 |
|
$0.6500 / $0.8000 | Buy Now |
CAD Models for SMV1211-001 by Skyworks Solutions Inc
Part Data Attributes for SMV1211-001 by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Date Of Intro
|
1997-06-01
|
Additional Feature
|
LOW NOISE
|
Breakdown Voltage-Min
|
12 V
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
2
|
Diode Capacitance-Nom
|
100 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
80
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for SMV1211-001
This table gives cross-reference parts and alternative options found for SMV1211-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1211-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1211-001 | Variable Capacitance Diode, 100pF C(T), 12V, Silicon, Hyperabrupt | Alpha Industries | SMV1211-001 vs SMV1211-001 |