There are no models available for this part yet.
Overview of SMUN5232T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMUN5232T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T7373
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5232T1G RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now | |
DISTI #
488-SMUN5232T1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28864 In Stock |
|
$0.0198 / $0.1900 | Buy Now | |
DISTI #
SMUN5232T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5232T1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 138000 Partner Stock |
|
RFQ | ||
DISTI #
SMUN5232T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5232T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0196 / $0.0234 | Buy Now | |
DISTI #
863-SMUN5232T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 29436 |
|
$0.0230 / $0.1900 | Buy Now | |
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.0193 / $0.0240 | Buy Now | ||
Rochester Electronics | MUN5232 - NPN Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 138000 |
|
$0.0224 / $0.0263 | Buy Now | ||
DISTI #
SMUN5232T1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.31W, SC70,SOT323 Min Qty: 10 | 0 |
|
$0.0444 / $0.0793 | RFQ | |
DISTI #
SMUN5232T1G
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: SMUN5232T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SMUN5232T1G
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: SMUN5232T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMUN5232T1G by onsemi
Part Data Attributes for SMUN5232T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-70 (SOT-323) 3 LEAD
|
Pin Count
|
3
|
Manufacturer Package Code
|
419-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.1 A
|
DC Current Gain-Min (hFE)
|
15
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.31 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Related Parts for SMUN5232T1G
-
SMUN5231DW1T1GSmall Signal Bipolar Transistors
-
NTD2955PT4GPower Field-Effect Transistors
-
NX3008PBKSmall Signal Field-Effect Transistors
-
SMF6.5CATransient Suppressors
-
SMZ62Zener Diodes
-
LM2594M-5.0Switching Regulator or Controllers
-
SN7438DGates
-
SN65LVDT9637BDLine Driver or Receivers
-
SMTL6-RGBVisible LEDs