Part Details for SMUN5230DW1T1G by onsemi
Overview of SMUN5230DW1T1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMUN5230DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7371
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5230DW1T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0440 | Buy Now |
DISTI #
SMUN5230DW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.187W SOT363 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5922 In Stock |
|
$0.0566 / $0.2900 | Buy Now |
DISTI #
SMUN5230DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5230DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0340 | Buy Now |
DISTI #
863-SMUN5230DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR DUAL 50V RoHS: Compliant | 2359 |
|
$0.0360 / $0.3800 | Buy Now |
|
Future Electronics | MUN5230DW Series 50 V 100 mA 1 kΩ Dual NPN Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0322 / $0.0363 | Buy Now |
|
Future Electronics | MUN5230DW Series 50 V 100 mA 1 kΩ Dual NPN Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0322 / $0.0363 | Buy Now |
|
Onlinecomponents.com | Dual NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.0300 / $0.0357 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0744 / $0.2480 | Buy Now | |
DISTI #
SMUN5230DW1T1G
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 0.25W, R1: 1kΩ, R2: 1kΩ Min Qty: 5 | 0 |
|
$0.1140 / $0.1780 | RFQ |
Part Details for SMUN5230DW1T1G
SMUN5230DW1T1G CAD Models
SMUN5230DW1T1G Part Data Attributes
|
SMUN5230DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5230DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.256 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |