-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3985
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Sot-363, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Onsemi SMUN5214DW1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7025 |
|
$0.0700 / $0.3390 | Buy Now |
DISTI #
76T7369
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMUN5214DW1T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0450 | Buy Now |
DISTI #
SMUN5214DW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.187W SOT363 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30464 In Stock |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
SMUN5214DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5214DW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0348 | Buy Now |
DISTI #
863-SMUN5214DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 36250 |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
E02:0323_04164146
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2328 | Europe - 138000 |
|
$0.0301 | Buy Now |
DISTI #
A03:0893_13331851
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Asia - 18000 |
|
$0.0312 / $0.1834 | Buy Now |
DISTI #
V72:2272_07290246
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1280 |
|
$0.0382 / $0.1739 | Buy Now |
DISTI #
70467670
|
RS | ON Semi SMUN5214DW1T1G Dual NPN Bipolar Transistor, 0.1 A, 50 V, 6-Pin SOT-363 | ON Semiconductor SMUN5214DW1T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 / $0.1430 | RFQ |
|
Future Electronics | MUN Series 50 V 100 mA 10 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0310 / $0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUN5214DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5214DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.256 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |